
9Mb CMOS SRAM with 3.5ns access time, operating at 150MHz. Features an 18-bit address bus and 36-bit word size, providing 256,000 words of memory. Packaged in a 100-pin TQFP (14x20x1.4mm) for surface mounting. Operates from 3.14V to 3.6V with a typical supply current of 380mA, and a temperature range of 0°C to 70°C.
Cypress CY7C1360A-150AJC technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 150MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | RAM, |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 380mA |
| Width | 20mm |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1360A-150AJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
