Cypress CY7C1360A-150BGC technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 9Mb |
| Frequency | 150MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 460mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1360A-150BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
