The CY7C1360A-166AJI is a 100-pin industrial temperature grade quad SRAM IC with a supply voltage range of 3.135 to 3.63V and a maximum clock frequency of 166MHz. It features a parallel interface and a common I/O type. The device operates over a temperature range of -40 to 85 degrees Celsius. It has a maximum supply current of 0.52A and a maximum standby current of 0.01A. The IC has a capacity of 262144 words and 256000 words of code. It is packaged in a 14 x 20 mm, 1.40 mm height plastic TQFP-100 package.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1360A-166AJI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.52 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 4 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.