Cypress CY7C1360A-200AC technical specifications.
| Access Time | 3ns |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 510mA |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1360A-200AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
