This 9Mb SRAM features a 36-bit word size and an access time of 2.5ns. It operates within a supply voltage range of 3.14V to 3.6V and has a maximum supply current of 570mA. The device is packaged in a 119-pin FBGA with a size of 14 X 22 MM and a height of 2.40 MM. The operating temperature range is from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1360A-225BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1360A-225BGC technical specifications.
| Access Time | 2.5ns |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 570mA |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1360A-225BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.