This 9Mb volatile SRAM IC from Cypress operates at a frequency of 166MHz with an access time of 3.5ns. It is packaged in a BGA-119 configuration and is designed for surface mount applications. The device is rated for operation between 0°C and 70°C. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1360B-166BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1360B-166BGC technical specifications.
| Access Time | 3.5ns |
| Package/Case | BGA |
| Frequency | 166MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1360B-166BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.