The CY7C1360B-200AC is a 100-pin TQFP SRAM IC with 256K x 16-bit memory, operating on a supply voltage of 3.135-3.6V. It has a maximum supply current of 0.22A and a maximum standby current of 0.03mA. The device is packaged in a 14 x 20 mm, 1.40 mm height plastic TQFP-100 package and is rated for commercial temperature grade. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress CY7C1360B-200AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.22 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 3 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1360B-200AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.