
SRAM Chip Sync Single 3.3V 9M-Bit 256K x 36 3ns 100-Pin TQFP
Checking distributor stock and pricing after the page loads.
Cypress CY7C1360B-200AJC technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
