SRAM Chip Sync Single 3.3V 9M-Bit 256K x 36 3ns 119-Pin BGA T/R
Cypress CY7C1360B-200BGCT technical specifications.
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1360B-200BGCT to view detailed technical specifications.
No datasheet is available for this part.