This 18-bit SRAM IC features a density of 9 megabytes, a single port, and operates at a maximum temperature of 70°C. It is packaged in a flip-chip ball grid array (FBGA) and is available on tape and reel. The device is designed to function within a temperature range of 0°C to 70°C, and it does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1360B-200BZCT technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.