
9Mb Cache SRAM, featuring 3.5ns access time and 166MHz frequency. This synchronous, parallel interface memory component offers 256K words x 36 bits configuration. It operates at 3.3V supply voltage, with a maximum supply current of 180mA. Packaged in a TQFP surface mount case, it is RoHS compliant and designed for commercial temperature ranges (0°C to 70°C).
Sign in to ask questions about the Cypress CY7C1360C-166AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1360C-166AXC technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Weight | 0.023175oz |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1360C-166AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
