
9Mb Cache SRAM, featuring a 3.5ns access time and 166MHz frequency. This synchronous, volatile SRAM offers a 256K x 36 configuration with an 18-bit address bus and 36-bit word size. Designed for surface mounting, it operates within an industrial temperature range of -40°C to 85°C and utilizes a 3.3V nominal supply voltage. The component is housed in a 165-ball FBGA package.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1360C-166BZI technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.
