
High-speed Cache SRAM, 9Mb density, featuring a 3ns access time and 200MHz maximum frequency. This synchronous memory component offers a 256K x 36 configuration with a parallel interface. Operating at 3.3V, it supports a 0°C to 70°C temperature range and is available in a PBGA119 surface-mount package.
Cypress CY7C1360C-200BGC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 9Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1360C-200BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
