This industrial-grade SRAM IC features 262144 words of memory with a 256000-word code capacity. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3.135V. The device has a maximum supply current of 0.22A and a standby current of 0.04mA. It can operate at a maximum clock frequency of 200MHz and has a maximum access time of 3ns. The IC is packaged in a 119-pin BGA package with a 7x17mm footprint and a 50-pin pitch.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1360C-200BGXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.22 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 3 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.