The CY7C1360C-200BZC is a 262144-word cache SRAM with a parallel interface, operating from a 3.135V to 3.6V supply voltage. It features a maximum access time of 3ns and a maximum standby current of 0.04mA. The device is packaged in a 13x15mm, 1.40mm height MO-216 FBGA-165 package, suitable for surface mount applications. The CY7C1360C-200BZC is rated for commercial temperature operation from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1360C-200BZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.22 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 3 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.