
SRAM 256Kx36 3.3V COM Sync PL 1CD SRAM
Checking distributor stock and pricing after the page loads.
Cypress CY7C1360C-225AXC technical specifications.
| Access Time | 2.8ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 225MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CY7C1360C |
| RoHS | Compliant |
No datasheet is available for this part.