
SRAM CHIP SYNC 3.3V 9M-BIT 256K X 36 100-PIN TQFP
Cypress CY7C1360S-166BZC technical specifications.
| Access Time | 3.5ns |
| Package/Case | LBGA |
| Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.
