
The CY7C1360S-166BZXI is a 9Mb volatile SRAM IC with an access time of 3.5ns and a maximum operating frequency of 166MHz. It is packaged in a LBGA and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of memory applications.
Cypress CY7C1360S-166BZXI technical specifications.
| Access Time | 3.5ns |
| Package/Case | LBGA |
| Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.
