
The CY7C1360S-200AXI is a 9Mb synchronous SRAM with a maximum operating frequency of 200MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a TQFP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1360S-200AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1360S-200AXI technical specifications.
| Access Time | 3ns |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1360S-200AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
