
The CY7C1360S-200BGCT is a 9Mb volatile SRAM integrated circuit with an access time of 3ns and a frequency of 200MHz. It is packaged in a BGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C.
Cypress CY7C1360S-200BGCT technical specifications.
| Access Time | 3ns |
| Package/Case | BGA |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.