
9Mb Synchronous SRAM, 256K x 36 configuration, featuring 8ns access time and 100MHz frequency. This CMOS memory component offers a parallel interface and operates at 3.3V with a voltage range of 3.135V to 3.6V. Packaged in a 100-pin TQFP (14x20mm, 1.4mm height) for surface mounting, it supports four ports and is designed for demanding applications.
Cypress CY7C1361A-100AC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 100MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 270mA |
| Sync/Async | Synchronous |
| Width | 20mm |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.
