
This 9Mb volatile SRAM features an 18-bit address bus and operates at a frequency of 100MHz. It is supplied with a voltage of 3.3V and is packaged in a BGA-119 package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Cypress CY7C1361B-100BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1361B-100BGC technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 9Mb |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1361B-100BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
