
9Mb Cache SRAM, 256K x 36, featuring 8.5ns access time and 100MHz frequency. This synchronous, parallel interface memory operates at 3.3V, with a supply voltage range of 3.135V to 3.6V. Packaged in a 100-pin TQFP (PQFP100) with gull wing terminals, it supports surface mounting and is lead-free and RoHS compliant. Designed for commercial temperature grades (0°C to 70°C), it offers 4 ports and a 36-bit word size.
Sign in to ask questions about the Cypress CY7C1361C-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1361C-100AXC technical specifications.
| Access Time | 8.5ns |
| Access Time-Max | 8.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| JESD-30 Code | R-PQFP-G100 |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Memory Width | 36 |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 72 |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1361C-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
