
9Mb Synchronous SRAM, 256K x 36 configuration, featuring 8.5ns access time and 100MHz maximum frequency. This CMOS memory component offers a parallel interface and operates at 3.3V with a voltage range of 3.135V to 3.6V. Packaged in a 100-pin TQFP (Thin Quad Flat Pack) for surface mounting, it is lead-free and RoHS compliant.
Cypress CY7C1361C-100AXCT technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1361C-100AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
