
Synchronous SRAM chip offering 9M-bit density with a 256K x 36 configuration. Features a 6.5ns access time and operates at a maximum frequency of 133MHz. This integrated circuit utilizes a parallel interface and has four ports. Packaged in a 100-pin TQFP for surface mounting, it operates from a 3.3V supply voltage and is RoHS compliant. Suitable for industrial temperature ranges from -40°C to 85°C.
Cypress CY7C1361C-133AXI technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1361C-133AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
