
SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.5ns 100-Pin TQFP
Checking distributor stock and pricing after the page loads.
Cypress CY7C1362A-166AJC technical specifications.
| Access Time | 3.5ns |
| Package/Case | LQFP |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 9000000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 425mA |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.
