
9Mb QDR SRAM, 512K x 18 configuration, offering a 3ns access time and operating at up to 200MHz. This synchronous, parallel interface memory features a 19-bit address bus and a 18-bit word size. Packaged in a 100-pin TQFP (PQFP100), it supports surface mounting and operates from a 3.135V to 3.6V supply voltage, with a nominal 3.3V. Designed for commercial temperature ranges (0°C to 70°C), this lead-free, RoHS compliant component is ideal for high-speed memory applications.
Sign in to ask questions about the Cypress CY7C1362C-200AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1362C-200AXC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CY7C1362C |
| Supply Current | 220mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1362C-200AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
