
The CY7C1362C-200AXCT is a 9Mb volatile SRAM IC with an access time of 3ns and a frequency of 200MHz. It is packaged in a lead-free LQFP and is suitable for operation between 0°C and 70°C. This SRAM is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1362C-200AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1362C-200AXCT technical specifications.
| Access Time | 3ns |
| Package/Case | LQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1362C-200AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
