
SRAM 512Kx18 3.3V COM Sync PL 1CD SRAM
Cypress CY7C1362C-200BGCT technical specifications.
| Access Time | 3ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 9Mb |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Min Supply Voltage | 3.135V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tape and Reel |
| Series | CY7C1362C |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1362C-200BGCT to view detailed technical specifications.
No datasheet is available for this part.