
CY7C1362S-200AXC
Cypress CY7C1362S-200AXC technical specifications.
| Access Time | 3ns |
| Package/Case | LQFP |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.
