
The CY7C1363A-100AC is a 9Mb parallel SRAM with an access time of 8ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a 100-pin LQFP package and is mounted using surface mount technology. The SRAM is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1363A-100AC technical specifications.
| Access Time | 8ns |
| Package/Case | LQFP |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 9000000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 380mA |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.