
The CY7C1363A-100AJC is a general purpose IC with a memory size of 9Mb and a frequency of 100MHz. It operates at a supply voltage of 3.3V and has a maximum supply current of 380mA. The IC is packaged in a TQFP package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1363A-100AJC technical specifications.
| Access Time | 8ns |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 9000000B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 380mA |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.
