Cypress CY7C1363D-133AXI technical specifications.
| Access Time | 6.5ns |
| Package/Case | TQFP |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1363D-133AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
