
9Mb Parallel SRAM IC, 166MHz max frequency, 3.5ns access time. Features an 18-bit address bus, 32-bit word size, and 256,000 words. Operates with a 3.3V supply voltage, 180mA supply current, and a temperature range of -40°C to 85°C. Packaged in a 165FBGA for surface mounting.
Cypress CY7C1364C-166BZI technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1364C-166BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
