
The CY7C1366S-166AXC is a 9Mb volatile SRAM IC with a frequency of 166MHz. It operates within a temperature range of 0 to 70°C. The device is packaged in a 72-pin LQFP package, suitable for surface mount applications. This SRAM IC is designed for high-speed data storage and retrieval.
Cypress CY7C1366S-166AXC technical specifications.
| Access Time | 3.5ns |
| Package/Case | LQFP |
| Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.
