This 100-pin LQFP industrial-grade SRAM IC operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3.135V. It features a maximum clock frequency of 200MHz and a maximum access time of 3ns. The device has a maximum standby current of 0.03mA and a maximum supply current of 0.22mA. The SRAM is organized as 524288 words, with 512000 words of code memory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1367C-200AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.22 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 3 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1367C-200AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.