
The CY7C136A-55NXIT is a 16Kb SDR SRAM integrated circuit with a 55ns access time and a maximum operating temperature of 85°C. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 110mA. The device is packaged in a PQFP and is available in tape and reel packaging. It is RoHS compliant and suitable for surface mount applications.
Cypress CY7C136A-55NXIT technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | PQFP |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.