
The CY7C1370B-150AC is an 18Mb SRAM with an access time of 3.8ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3.14V and 3.63V. The device is mounted using surface mount techniques and has a supply current of 265mA. It is available in a TQFP-100 package.
Cypress CY7C1370B-150AC technical specifications.
| Access Time | 3.8ns |
| Package/Case | TQFP |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 265mA |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.