Cypress CY7C1370BV25-133AC technical specifications.
| Access Time | 133us |
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 18000000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1370BV25-133AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.