The CY7C1370C-167BGC is a 119-pin commercial temperature ZBT SRAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 3.135-3.63V and has a maximum supply current of 0.275A. The device has a maximum clock frequency of 167MHz and a maximum access time of 3.4ns. It is packaged in a 14 x 22 mm, 2.40 mm height, plastic BGA-119 package.
Cypress CY7C1370C-167BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.275 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.06 |
| Access Time-Max | 3.4 |
| Clock Frequency-Max (fCLK) | 167 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1370C-167BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.