
18Mb ZBT SRAM, 512K x 36 configuration, offering 3.4ns access time and 167MHz maximum frequency. This synchronous, volatile memory features a parallel interface and a 19-bit address bus. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it operates from 3.135V to 3.6V with a nominal supply voltage of 3.3V. RoHS compliant and lead-free, this component is designed for commercial temperature grades (0°C to 70°C).
Sign in to ask questions about the Cypress CY7C1370D-167AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1370D-167AXCT technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1370D-167AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
