
18Mb ZBT SRAM with a 3.4ns access time, featuring a pipelined architecture and a 36-bit word size. This synchronous SRAM operates at 167MHz with a 3.3V nominal supply voltage, supporting a 19-bit address bus. Packaged in a 100-pin TQFP (14x20mm, 1.4mm height) for surface mounting, it offers four ports and industrial temperature range (-40°C to 85°C). RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY7C1370D-167AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1370D-167AXI technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Additional Feature | PIPELINED ARCHITECTURE |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Height | 1.4mm |
| Interface | Parallel |
| JESD-30 Code | R-PQFP-G100 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Memory Width | 36 |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 72 |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1370D-167AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
