
18Mb ZBT SRAM, featuring a 3.4ns access time and 167MHz maximum frequency. This synchronous, volatile memory component offers a 19-bit address bus and a 36-bit word size, organized as 512K words. It operates with a 3.3V supply voltage and is housed in a 100-pin TQFP surface-mount package. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant component is supplied on tape and reel.
Cypress CY7C1370D-167AXIT technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1370D-167AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
