This 119-ball BGA industrial ZBT SRAM IC operates within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 3.135 to 3.6 volts and a maximum supply current of 0.3 amps. The device has a maximum clock frequency of 200 MHz and a maximum access time of 3 units. It is a lead-free plastic BGA package with dimensions of 14 by 22 by 2.4 millimeters.
Cypress CY7C1370D-200BGXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.07 |
| Access Time-Max | 3 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1370D-200BGXI to view detailed technical specifications.
No datasheet is available for this part.