
18Mb ZBT SRAM, 512K x 36 configuration, offering 3ns access time with a maximum of 2.6ns. This synchronous SRAM operates at 200MHz, featuring a parallel interface and four ports. Packaged in an FBGA (MO-216) for surface mounting, it utilizes CMOS technology and requires a 3.3V operating supply voltage.
Sign in to ask questions about the Cypress CY7C1370D-200BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1370D-200BZC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 2.6ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 300mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1370D-200BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
