
The CY7C1370D-250AXI is an 18Mb SDR SRAM with a maximum operating frequency of 250MHz and a maximum supply voltage of 3.6V. It features a 19-bit address bus and is packaged in a TQFP package, suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is a volatile memory type, meaning its contents are lost when power is removed.
Sign in to ask questions about the Cypress CY7C1370D-250AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1370D-250AXI technical specifications.
| Access Time | 2.6ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1370D-250AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
