
Synchronous SRAM chip, 18M-bit density, featuring a 512K x 36 configuration with a 4-port architecture. Offers a maximum access time of 2.6 ns and a maximum clock rate of 250 MHz with SDR data rate architecture. Operates at 3.3V typical supply voltage, with a range of 3.135V to 3.6V. Packaged in a 100-pin TQFP (Thin Quad Flat Package) for surface mounting, with dimensions of 20mm x 14mm x 1.4mm and a 0.65mm pin pitch. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1370D-250AXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1370D-250AXIT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BHA |
| Density | 18Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 2.6ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 250MHz |
| Data Rate Architecture | SDR |
| Density in Bits | 18874368bit |
| Maximum Operating Current | 350mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 36bit |
| Number of Ports | 4 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Architecture | Pipelined |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C1370D-250AXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.