
18Mb ZBT SRAM, 512K x 36 bits, featuring 3.4ns access time and 167MHz maximum frequency. This synchronous, volatile SRAM offers a parallel interface and four ports, supporting a 19-bit address bus. Packaged in a 100-pin TQFP for surface mounting, it operates from a 2.375V to 2.625V supply. RoHS compliant and lead-free, this CMOS component is rated for commercial temperature ranges (0°C to 70°C).
Cypress CY7C1370DV25-167AXC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 275mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1370DV25-167AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
