
18Mb Parallel SRAM IC, featuring 3.4ns access time and 167MHz maximum frequency. This synchronous memory device offers a 19-bit address bus, 36-bit word size, and 4 ports. It operates with a 2.5V supply voltage, within a 0°C to 70°C temperature range, and is packaged in a 100-TQFP for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY7C1370DV25-167AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1370DV25-167AXCT technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 275mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1370DV25-167AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
