The CY7C1370DV25-167AXIT is an 18Mb volatile SRAM IC from Cypress, packaged in a lead-free LQFP. It operates at a frequency of 167MHz with an access time of 3.4ns. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cypress CY7C1370DV25-167AXIT technical specifications.
| Access Time | 3.4ns |
| Package/Case | LQFP |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | NoBL™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
